ESDAXLC6-1BT2Y

STMicroelectronics
511-ESDAXLC6-1BT2Y
ESDAXLC6-1BT2Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 3 V extra low capacitance TVS in 0402

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39,583

Stock:
39,583 Can Dispatch Immediately
Quantities greater than 39583 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹19.94 ₹199.40
₹9.50 ₹950.00
₹9.13 ₹4,565.00
₹7.55 ₹7,550.00
₹7.45 ₹37,250.00
Full Reel (Order in multiples of 12000)
₹6.24 ₹74,880.00
₹5.50 ₹1,32,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3 V
SMD/SMT
37 V
6 V
SOD-882-2
1.3 A
40 W
500 fF
16 kV
30 kV
- 55 C
+ 150 C
ESDAXLC6-1BT2Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.