ETP01-2821RL

STMicroelectronics
511-ETP01-2821RL
ETP01-2821RL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PRT FOR ETHERNET LNS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics SMP100LC-35
STMicroelectronics
Board Mount Surge Protectors 35V 50uA Bidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
4 Channel
28 V
SMD/SMT
36 V
SOIC-8
150 A
16 pF
8 kV
15 kV
- 40 C
+ 150 C
ETP01-2821
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 247 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

ETP01-xx21 Transient Surge Arrestor

The STMicroelectronics ETP01-xx21 series low capacitance transient surge arrestor for 100 Mbit/s Ethernet lines is designed to protect high data-rate communication networks. The STMicroelectronics ETP01-xx21 uses planar technology to combine a high surge capability to comply with Telcordia GR-1089 Intrabuilding and ITU-T K20/21 standards and low capacitance to avoid distortion of high-speed signals such as Ethernet. This STMicroelectronics transient surge arrestor delivers differential and common mode protection and Trisil™ technology that is not subject to aging and provides a fail safe mode in short circuit for better protection. The ETP01-xx21 provides protection against telecommunications surge standards on 10/100 Mbps Ethernet, Ethernet Gigabit, and T1/E1 line cards.