EV-VN7003ALH

STMicroelectronics
511-EV-VN7003ALH
EV-VN7003ALH

Mfr.:

Description:
Power Management IC Development Tools VN7003ALH Evaluation Board

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹424.90 ₹424.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
VN7003ALH
EV-VN7003ALH
Brand: STMicroelectronics
Dimensions: 41.5 mm x 25 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-VN7003AH & EV-VN7003ALH Evaluation Boards

STMicroelectronics EV-VN7003AH and EV-VN7003ALH Evaluation Boards provide an easy way to connect STMicroelectronics VIPower® M0-7 technology into an existing system. The boards come pre-assembled with VN7003AH or VN7003ALH high-side drivers. An on-board minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller. This is achieved without any additional effort in external component design and connection.