EV-VNF1048F

STMicroelectronics
511-EV-VNF1048F
EV-VNF1048F

Mfr.:

Description:
Power Management IC Development Tools VNF1048F Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,744.37 ₹6,744.37

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Switching Controller
3.3 V, 5 V
12 V, 24 V, 48 V
VNF1048F
Brand: STMicroelectronics
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-VNF1048F Controller Evaluation Board

STMicroelectronics EV-VNF1048F Controller Evaluation Board can be connected to an EV-SPC582B MCU evaluation board to create an intelligent high-side switch for 12V, 24V, and 48V automotive applications. The STMicroelectronics EV-VNF1048F comes pre-assembled with a VNF1048F high-side switch controller. The onboard minimum set of electrical components (per datasheet recommendation) enables the user to connect the load directly, the power supply, and the microcontroller without additional effort in external component design and connection.