EV-VNH7100BAS

STMicroelectronics
511-EV-VNH7100BAS
EV-VNH7100BAS

Mfr.:

Description:
Power Management IC Development Tools VNH7100BAS Evaluation board

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹507.83 ₹507.83

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VNH7100BAS
EV-VNH7100BAS
Brand: STMicroelectronics
Dimensions: 47 mm x 41 mm x 1.6 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-VNH7100BAS Evaluation Board

STMicroelectronics EV-VNH7100BAS Evaluation Board is used to connect STMicroelectronics® VIPower® M0-7 H-Bridge drivers into existing prototype circuitry. The STMicroelectronics EV-VNH7100BAS Evaluation Board is preassembled with the VNH7100BAS H-Bridge. An on-board minimum set of electrical components allows for directly connecting the load, power supply, and microcontroller without additional effort in external component design and connection.