EVAL-PSR01B-35W

STMicroelectronics
511-EVAL-PSR01B-35W
EVAL-PSR01B-35W

Mfr.:

Description:
Power Management IC Development Tools 35 W wide input range flyback converter using HVLED001B quasi resonant flyback c

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,068.28 ₹9,068.28

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Switching Controller
90 VAC to 265 VAC
48 V
HVLED001B, STF10LN80K5
Brand: STMicroelectronics
Output Current: 730 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-PSR01B-35W Evaluation Board

STMicroelectronics EVAL-PSR01B-35W Evaluation Board is intended to provide a stable and insulated 48V voltage bus suitable to supply 35W secondary side circuitry when a wide range of input voltages is applied at its input. The STMicroelectronics EVAL-PSR01B-35W consists of the HVLED001B quasi-resonant flyback controller and the STF10LN80K5 MDmesh™ Power MOSFET. The HVLED001B provides a very high power factor and additional protections improving the reliability of the application. The STF10LN80K5 is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure that reduces on-resistance and ultra-low gate charge for various applications.