EVAL6470H

STMicroelectronics
511-EVAL6470H
EVAL6470H

Mfr.:

Description:
Power Management IC Development Tools dSPIN L6470 Motor Driver Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 16-06-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,885.07 ₹6,885.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6470H
EVAL6470H
Brand: STMicroelectronics
Description/Function: The EVAL6470H demonstration board is a fully integrated microstepping motor driver
For Use With: STEVAL-PCC009V2
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 108.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL6470H Stepper Motor Driver Evaluation Board

The EVAL6470H Stepper Motor Driver Evaluation Board in combination with the STMicroelectronics STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6470 device. In particular, the STMicroelectronics EVAL6470H Stepper Motor Driver Evaluation Board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470H Stepper Motor Driver Evaluation Board supports the daisy-chain configuration making it suitable for the evaluation of the L6470 in multi-motor applications.