EVAL6474PD

STMicroelectronics
511-EVAL6474PD
EVAL6474PD

Mfr.:

Description:
Power Management IC Development Tools L6474PD 7.0A w/SPI dSPIN 8 to 45V EVAL

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,536.58 ₹6,536.58

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 45 V
8 V to 45 V
L6474PD
EVAL6474PD
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STEVAL-PCC009V2
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 114.306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99