EVALKIT-VL6180X

STMicroelectronics
511-EVALKIT-VL6180X
EVALKIT-VL6180X

Mfr.:

Description:
Optical Sensor Development Tools VL6180X Explorer kit - NRND - Replaced by P-NUCLEO-6180X1 or P-NUCLEO-6180X2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VL6180X
3.3 V, 5 V, 7 V to 12 V
Bulk
Brand: STMicroelectronics
Description/Function: VL6180X explorer kit
Interface Type: USB
Product Type: Optical Sensor Development Tools
Series: EVALKIT-VL6180X
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543890000
USHTS:
9023000000
TARIC:
9023008090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.