EVALSP1340CPU

STMicroelectronics
511-EVALSP1340CPU
EVALSP1340CPU

Mfr.:

Description:
Development Boards & Kits - ARM SPEAr1340 CPU EVAL REV 2.2 4DDR3 8MB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EVALSP1340CPU
Evaluation Boards
ARM Cortex A9
SPEAr1340
Bulk
Brand: STMicroelectronics
Description/Function: Rev 2.2
Interface Type: Ethernet, SATA, SDIO, UART, USB
Operating Supply Voltage: 1.2 V, 2.5 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8543890000
USHTS:
8543908885
TARIC:
8542319000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.