EVALST-ISOSD61T

STMicroelectronics
511-EVALST-ISOSD61T
EVALST-ISOSD61T

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board for ISOSD61 isolated sigma-delta converter

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,844.82 ₹7,844.82

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ISOSD61
5 V
Bulk
Brand: STMicroelectronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALST-ISOSD61T Evaluation Board

STMicroelectronics EVALST-ISOSD61T Evaluation Board facilitates the evaluation of the ISOSD61 isolated analog-to-digital converter (ADC). The ISOSD61 device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The STM EVALST-ISOSD61T Evaluation Board features the LVDS digital I/O (ISOSD61L) with on-board termination resistors and provides additional pads to connect a shunt current sensor.