EVALSTGAP1BS

STMicroelectronics
511-EVALSTGAP1BS
EVALSTGAP1BS

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP1BS galvanically isolated single gate driver

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,936.50 ₹5,936.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Gate Driver
36 V
STGAP1BS
Brand: STMicroelectronics
Interface Type: SPI
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALSTGAP1BS Demonstration Board

STMicroelectronics EVALSTGAP1BS Demonstration Board is based on the STGAP1B1S galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with advanced protection, configuration, and diagnostic features. Through true galvanic isolation, the STGAP1B1S architecture separates the channel from the control and the low-voltage interface circuitry.