EVL250WMG1L

STMicroelectronics
511-EVL250WMG1L
EVL250WMG1L

Mfr.:

Description:
Power Management IC Development Tools 400V - 24V/10.5A DC-DC resonant LLC converter industrial, MasterGaN1L, L6599A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,843.87 ₹28,843.87

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
360 V to 440 V
24 V
L6599A
Brand: STMicroelectronics
Dimensions: 80 mm x 50 mm
Output Current: 10.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVL250WMG1L Demonstration Board

STMicroelectronics EVL250WMG1L Demonstration Board is a resonant LLC converter dedicated to any industrial application where minimum size and high efficiency are required, based on the MasterGaN1L. Embedding a couple of GaN MOSFETs and a driver in the same package allows for the direct interface of any SMPS controller. Thanks to the GaN technology™ and the embedded driver, the converter can be designed with an operating frequency higher than that using conventional MOSFETs. The board has no heat sinks on the primary side and has significantly reduced dimensions; the power density is 34W/inch3. The high efficiency and small size make the board suitable when limited space is limited. Output power can be up to 250WA at 24VDC. Converters come with overcurrent, short-circuit, and overvoltage protection. The input voltage monitoring allows the startup with correct sequencing of cascaded converters, preventing operation with too low input voltage. The STMicroelectronics EVL250WMG1L comprises a motherboard with the transformer and the primary controller and two small daughterboards: one on the primary side embeds the MasterGaN1L. In contrast, another on the secondary side has the SR controller SRK2001A and the MOSFETs.