EVL4986A-1KWBL

STMicroelectronics
511-EVL4986A-1KWBL
EVL4986A-1KWBL

Mfr.:

Description:
Power Management IC Development Tools Low THD-High Efficiency, 1KW Bridgeless CCM-PFC pre-regulator based on L4986A

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,468.89 ₹25,468.89

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Factor Correction
90 VAC to 265 VAC
400 V
L4986A
Brand: STMicroelectronics
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVL4986A-1KWBL Demonstration Board

STMicroelectronics EVL4986A-1KWBL Demonstration Board is a bridgeless PFC pre-regulator, double boost topology, featuring 1kW output power (400 Vdc). It also features a wide input voltage range (90Vac-265 Vac), based on the L4986A peak current mode CCM power factor controller. EVL4986A-1KWBL is intended as a front-end converter up to 1kW, able to be compliant with IEC61000-3-2 and JEITA-MITI. The demo is designed on the double boost (Barbi) topology using two branches, each consisting of a boost stage, managing half mains cycle. Each section operates at an almost a fixed frequency (65kHz).