EVL6563S-100W

STMicroelectronics
511-EVL6563S-100W
EVL6563S-100W

Mfr.:

Description:
Power Management IC Development Tools 100W Transition-Mode PFC L6563S Eval BRD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,016.28 ₹8,016.28

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Factor Correction
90 VAC to 265 VAC
400 V
L6563S
EVL6563S-100W
Brand: STMicroelectronics
Dimensions: 90 mm x 83 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8541100000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.