EVLHV101SSR50W

STMicroelectronics
511-EVLHV101SSR50W
EVLHV101SSR50W

Mfr.:

Description:
Power Management IC Development Tools 50 W converter HVLED101 quasi resonant HPF flyback controller secondary side reg

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,520.02 ₹10,520.02

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
90 V to 265 V
60 V
HV101SSR50W
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLHV101SSR50W 50W Converter

STMicroelectronics EVLHV101SSR50W 50W Converter meets the demands of high-performance LED lighting systems. The STMicroelectronics EVLHV101SSR50W provides a stable and insulated 60V voltage at a maximum power of 50W. The board is ideal for many applications, from a standalone power supply to a front-end stage in dimmable or non-dimmable off-line LED drivers. The EVLHV101SSR50W delivers a high power factor, low THD, and low BOM cost.