EVLHVLED007W35F

STMicroelectronics
511-EVLHVLED007W35F
EVLHVLED007W35F

Mfr.:

Description:
LED Lighting Development Tools 35W LED driver with very low THD,based on HVLED007 Transition Mode Flyback contr

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,526.72 ₹9,526.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
HVLED007
90 VAC to 265 VAC
EVLHVLED
Bulk
Brand: STMicroelectronics
Output Current: 15 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543710003
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLHVLED007W35F Evaluation Board

STMicroelectronics EVLHVLED007W35F Evaluation Board is configured to evaluate the operation of the HVLED007. The HVLED007 is a current-mode PFC controller specifically for isolated high power factor, flyback converters operated in transition mode. The EVLHVLED007W35F Evaluation Board supplies a stable and isolated 48V voltage bus suitable for secondary side circuitry for a total output power of 35W when a wide range of input voltages is applied at its input. The Board provides an auxiliary 12V output to supply small circuits, which absorb a maximum current of 15mA.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.