EVLSPIN32G0A1

STMicroelectronics
511-EVLSPIN32G0A1
EVLSPIN32G0A1

Mfr.:

Description:
Power Management IC Development Tools Brushless motor driver evaluation board based on STSPIN32G0A1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
7 V to 45 V
STSPIN32G0A1
Brand: STMicroelectronics
For Use With: Battery Powered Home Appliances, Power Tools
Interface Type: UART
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 120 g
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
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSPIN32G0A1 Brushless Motor Driver Eval Board

STMicroelectronics EVLSPIN32G0A1 Brushless Motor Driver Evaluation Board implements the STSPIN32G0A1 advanced brushless motor controller with the STM32G0 MCU. The power stage comprises six STD140N6F7 60V MOSFETs in STripFET F7 technology operating up to 45V and delivering up to 15 Arms. The EVLSPIN32G0A1 board supplies a three-shunt sensing topology, ideal for high-performance Field-Oriented Control and 6-step algorithms. The board provides a complete set of protections, including voltage monitoring, PCB temperature monitoring, overcurrent comparator, and UVLO on gate driver supplies.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,203.41 ₹6,203.41