EVLSRK1001-TO

STMicroelectronics
511-EVLSRK1001-TO
EVLSRK1001-TO

Mfr.:

Description:
Power Management IC Development Tools SRK1001 adaptive synchronous rectification controller for flyback converter demo

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,068.24 ₹4,068.24

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
3.5 V to 32 V
SRK1001
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSRK1001-TO Demonstration Board

STMicroelectronics EVLSRK1001-TO Demonstration Board is designed to evaluate the SRK1001 synchronous rectification controller. STMicroelectronics SRK1001 implements a control scheme for secondary-side synchronous rectification in flyback converters. It provides high-current gate-drive outputs for driving N-channel Power MOSFETs. The device can operate in quasi-resonant (QR) and fixed-frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR applications.