EVSPIN32G06Q2S1

STMicroelectronics
511-EVSPIN32G06Q2S1
EVSPIN32G06Q2S1

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32G0602

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,050.75 ₹8,050.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
STSPIN32G0602
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 160 mg
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
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSPIN32G06Q2S1 Evaluation Board

STMicroelectronics EVSPIN32G06Q2S1 Evaluation Board is a three-phase complete inverter based on the STSPIN32G0602 controller, that embeds a three‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The power stage provides STGB20M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in D2PAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and six‑step control algorithms are implemented in sensored or sensorless mode. The topology and algorithms allow permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors to be driven.