EVSPIN32G4NH

STMicroelectronics
511-EVSPIN32G4NH
EVSPIN32G4NH

Mfr.:

Description:
Power Management IC Development Tools STSPIN32G4 demonstration board for three-phase brushless motors

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
34
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,013.20 ₹20,013.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
10 V to 75 V
STL110N10F7, STSPIN32G4
Brand: STMicroelectronics
Interface Type: CAN, I2C, SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSPIN32G4 Demonstration Board

STMicroelectronics EVSPIN32G4 Demonstration Board is based on the STSPIN32G4 system in a package and STL110N10F7 power MOSFETs. The STSPIN32G4 integrates into a 9x9mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features, and one mixed-signal STM32G431 microcontroller. The integrated operational amplifiers for current sensing, the drain-source voltage sensing of each power MOSFET, and comparators for overcurrent protection make it a fully integrated solution for motor control.