EVSTGAP2GS

STMicroelectronics
511-EVSTGAP2GS
EVSTGAP2GS

Mfr.:

Description:
Power Management IC Development Tools EVSTGAP2GS evaluation board for STGAP2GS

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,085.05 ₹9,085.05

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
STGAP2GS
Brand: STMicroelectronics
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSTGAP2GS Demonstration Board

STMicroelectronics EVSTGAP2GS Demonstration Board is engineered to evaluate the STGAP2GS isolated single gate driver. The STGAP2GS comprises 2A source/3A sink capability and rail-to-rail outputs. These features make the device ideal for mid and high-power inverter applications. The device independently optimizes turn-on and turn-off by using dedicated gate resistors.