EVSTGAP2SICSAC

STMicroelectronics
511-EVSTGAP2SICSAC
EVSTGAP2SICSAC

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICSAC galvanically isolated single gate driver

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,381.15 ₹5,381.15

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
STGAP2SICSAC
Brand: STMicroelectronics
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSTGAP2SICSAC Demonstration Board

STMicroelectronics EVSTGAP2SICSAC Demonstration Board is designed to evaluate the STGAP2SICSAC isolated single gate driver and drives a half-bridge power stage with up to a 520V voltage. This demonstration board allows the user to increase bus voltage by replacing the power switches with appropriate devices in H2PACK-7L or H2PACK-2L, or HU3PAK package. The EVSTGAP2SICSAC board implements negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFET. This demonstration board is ideal for mid and high-power inverter applications such as motor drivers in industrial applications equipped with SiC MOSFET power switches.