FC30

STMicroelectronics
511-FC30
FC30

Mfr.:

Description:
Board Mount Motion & Position Sensors 3D Detection Device MEMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
300 uA
2.16 V
3.6 V
+ 85 C
- 40 C
LGA-14
SMD/SMT
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Series: FC30
Factory Pack Quantity: 490
Subcategory: Sensors
Unit Weight: 1.667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS