FRDM-STBC-SA9500

STMicroelectronics
841-FRDM-STBC-SA9500
FRDM-STBC-SA9500

Mfr.:

Description:
Multiple Function Sensor Development Tools Freedom Sensor Shield Board for the FXLC95000CL. FRDM board, Sensor Toolbox, and ISF compatible

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,920.84 ₹4,920.84

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
Motion Sensor
FXLC95000CL
Brand: STMicroelectronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328957598
Unit Weight: 453.592 g
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
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.