FXLS8967AFR3

STMicroelectronics
771-FXLS8967AFR3
FXLS8967AFR3

Mfr.:

Description:
Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 20-07-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹384.83 ₹384.83
₹344.77 ₹1,723.85
₹312.15 ₹3,121.50
₹300.04 ₹15,002.00
₹288.86 ₹28,886.00
₹266.49 ₹1,33,245.00
₹258.11 ₹2,58,110.00
Full Reel (Order in multiples of 3000)
₹246.00 ₹7,38,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB
Digital
I2C, SPI
12 bit
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
DFN-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: FXLS8967AF
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: 935423967471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXLS8967AF Low Power 12-Bit Digital Accelerometer

NXP Semiconductors FXLS8967AF Low Power 12-Bit Digital Accelerometer is a compact 3-axis MEMS accelerometer designed for a wide range of convenience and automotive security applications that require ultra-low-power wakeup on motion. The part supports high-performance and low-power operating modes, allowing maximum flexibility to meet various unique use cases' resolution and power needs.