FXLS8974CFR3

STMicroelectronics
771-FXLS8974CFR3
FXLS8974CFR3

Mfr.:

Description:
Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,735
Expected 16-11-2026
24,000
3,000
Expected 19-01-2027
6,000
Expected 01-02-2027
6,000
Expected 16-02-2027
9,000
Expected 30-03-2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.88 ₹274.88
₹246.00 ₹1,230.00
₹227.36 ₹2,273.60
₹208.72 ₹4,17,440.00
Full Reel (Order in multiples of 3000)
₹208.72 ₹6,26,160.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB
Digital
I2C, SPI
12 bit
3.6 V
1.71 V
150 uA
- 40 C
+ 105 C
SMD/SMT
DFN-10
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Accelerometers
Series: FXLS8974
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: 935424253471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXLS8974CF 12-Bit Digital IoT Accelerometer

NXP Semiconductors FXLS8974CF 12-Bit Digital IoT Accelerometer is a compact 3-axis MEMS accelerometer designed for a wide range of medical and industrial IoT applications that require ultra-low power wake-up on motion. The part supports high-performance and low-power operating modes, allowing maximum flexibility to meet various unique use cases' resolution and power needs.