HCF4047BEY

STMicroelectronics
511-4047
HCF4047BEY

Mfr.:

Description:
Monostable Multi-vibrator Mono/Astable Mutlivi

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Monostable Multi-vibrator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Monostable/Astable Multivibrator
4000B
1
1000 ns, 450 ns, 300 ns
PDIP-14
20 uA
3 V
20 V
2.4 mA
- 2.4 mA
- 55 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: HCF4047
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS