HCF4060YM013TR

STMicroelectronics
511-HCF4060YM013TR
HCF4060YM013TR

Mfr.:

Description:
Counter Shift Registers 14-Stage Counter Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,902

Stock:
10,902 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹62.43 ₹62.43
₹44.17 ₹441.70
₹39.60 ₹990.00
₹34.66 ₹3,466.00
₹32.24 ₹8,060.00
₹30.84 ₹15,420.00
₹30.28 ₹30,280.00
Full Reel (Order in multiples of 2500)
₹28.33 ₹70,825.00
₹27.58 ₹1,37,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Binary
14 Circuit
14 bit
SOIC-16
HCF
CMOS
3
Buffered
370 ns
3 V
20 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: 14 Stage Binary Counter/Divider
Input Type: Buffered
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 10
Operating Supply Voltage: 20 V
Product Type: Counter Shift Registers
Series: HCF4060
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS