HD1750FX

STMicroelectronics
511-HD1750FX
HD1750FX

Mfr.:

Description:
Bipolar Transistors - BJT NPN High Voltage +800Vceo Max.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Quantities greater than 459 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹531.13 ₹531.13
₹299.11 ₹2,991.10
₹246.93 ₹29,631.60
₹240.40 ₹1,22,604.00
₹230.15 ₹2,34,753.00
₹225.50 ₹5,68,260.00
₹221.77 ₹11,11,067.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
ISOWATT-218-3
NPN
Single
24 A
800 V
10 V
3 V
75 W
+ 150 C
HD1750FX
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 30
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 8.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS