HDMI05-CL02F3

STMicroelectronics
511-HDMI05-CL02F3
HDMI05-CL02F3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes IPAD ESD PROT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,482

Stock:
2,482 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.82 ₹70.82
₹43.70 ₹437.00
₹28.14 ₹2,814.00
₹21.52 ₹10,760.00
₹18.36 ₹18,360.00
₹17.05 ₹42,625.00
Full Reel (Order in multiples of 5000)
₹14.72 ₹73,600.00
₹13.88 ₹1,38,800.00
₹13.32 ₹3,33,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
5 Channel
3 V
SMD/SMT
6 V
FlipChip-9
29 pF
8 kV
15 kV
- 30 C
+ 85 C
HDMI05-CL02F3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 60 mW
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: IPAD
Unit Weight: 1.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.