HDMI2C1-14HD

STMicroelectronics
511-HDMI2C1-14HD
HDMI2C1-14HD

Mfr.:

Description:
Interface - Specialised ESD Signal Boost HDMI 1.4 8kV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ESD Protection and Signal Conditioning for HDMI 1.4
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
QFN-36
ESD Protection
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: HDMI2C1-14HD
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Tradename: HDMI
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.