HFA80A-F2Y

STMicroelectronics
511-HFA80A-F2Y
HFA80A-F2Y

Mfr.:

Description:
Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi 2MHz switch freq

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹822.93 ₹822.93
₹617.20 ₹6,172.00
₹588.45 ₹14,711.25
₹510.29 ₹51,029.00
₹487.83 ₹1,21,957.50
₹444.71 ₹2,22,355.00
₹392.60 ₹3,92,600.00
₹381.82 ₹9,54,550.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
LQFP-48
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Automotive
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

HFA80A Class-D BTL Audio Amplifier

STMicroelectronics HFA80A Class-D BTL Audio Amplifier is a quad-channel, analog input audio amplifier with advanced diagnostics, high PWM switching frequency, and high-resolution audio. The high integration level and embedded signal processing allow excellent audio performance. The HFA80A includes an I2C-bus interface to control the operation and read the state of the power amplifier, perform diagnostics, and generally access the features of this amplifier.