HFDA801A-VYT

STMicroelectronics
511-HFDA801A-VYT
HFDA801A-VYT

Mfr.:

Description:
Audio Amplifiers 4x80W digital input class-D automotive audio amplifier with Hi-Fi audio quality,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,580

Stock:
2,580 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,265.38 ₹1,265.38
₹997.03 ₹9,970.30
₹929.00 ₹23,225.00
₹855.39 ₹85,539.00
₹852.60 ₹2,13,150.00
₹802.28 ₹4,01,140.00
Full Reel (Order in multiples of 1000)
₹797.62 ₹7,97,620.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
80 W
0.08 %
LQFP-64
2 Ohms, 4 Ohms
4.5 V
25 V
- 40 C
+ 105 C
SMD/SMT
HFDA801A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Digital Input
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFDA801A Class-D Audio Amplifiers

STMicroelectronics HFDA801A Class-D Audio Amplifiers, based on BCD (Bipolar CMOS DMOS) technology, are optimized for compact, cost-effective automotive applications. The HFDA801A components integrate a 24-bit, 120dB DAC (Digital-to-Analog Converter), and feature a 2MHz switching PWM (Pulse-Width Modulation) output stage. This configuration enables the design of a compact and inexpensive application, reaching at the same time an outstanding level of audio performance. The HFDA801A amplifiers support wide-band applications (80kHz), with an extremely low level of noise and low THD (Total Harmonic Distortion). With a signal-to-noise ratio of 121dB, 120dB dynamic range, and only 10μV output noise, the HFDA801A components deliver a high level of audio performance from an inexpensive small form-factor component.