HSP061-2M6

STMicroelectronics
511-HSP061-2M6
HSP061-2M6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-Line ESD Prot 6 GHz 0.6pF 100nA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
2 Channel
3 V
SMD/SMT
18 V
6 V
uQFN-6
3 A
850 fF
8 kV
15 kV
- 40 C
+ 150 C
HSP061-2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSP061-8M16 8-Line ESD Protection

STMicroelectronics ESD HSP061-8M16 8-Line ESD Protection for High Speed Lines are ESD arrays with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultra-low variation of the capacitance that ensures very low influence on signal-skew. The large bandwidth and the low reflection make it compatible with 3.4Gbps to 5Gbps. STMicroelectonics ESD Protection for High Speed Lines are designed to protect against electrostatic discharge on sub micron technology circuits driving HDMI 1.3 and 1.4, Digital Video Interface, Display Port and Serial ATA.