IIS2MDCTR

STMicroelectronics
511-IIS2MDCTR
IIS2MDCTR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High accuracy, ultralow-power, 3-axis digital output magnetometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,789

Stock:
8,789
Can Dispatch Immediately
On Order:
30,000
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹328.93 ₹328.93
₹276.74 ₹1,383.70
₹257.18 ₹2,571.80
₹218.97 ₹10,948.50
₹210.59 ₹21,059.00
₹192.88 ₹96,440.00
Full Reel (Order in multiples of 10000)
₹192.88 ₹19,28,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetometer
1.13 mA
4 mA
+/- 25 G
2.5 V
- 40 C
+ 85 C
SMD/SMT
LGA-12
IIS2MDC
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 16 bit
Sensitivity: 1.5 mgauss/LSB
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Malta
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

IIS2MDC 3-Axis Digital Magnetic Sensor

STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor has up to a ±50 gauss magnetic field dynamic range with a 16-bit data output. The IIS2MDC has an I2C serial bus interface to support standard (100kHz), fast mode (400kHz), fast mode plus (1MHz), and high-speed (3.4MHz).