IPS160HFTR

STMicroelectronics
511-IPS160HFTR
IPS160HFTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Single channel high-side switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,479

Stock:
6,479 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.97 ₹300.97
₹226.43 ₹2,264.30
₹207.79 ₹5,194.75
₹186.36 ₹18,636.00
₹177.04 ₹44,260.00
₹174.25 ₹87,125.00
₹165.86 ₹1,65,860.00
Full Reel (Order in multiples of 2500)
₹160.27 ₹4,00,675.00
₹156.54 ₹7,82,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1 A
2.6 A
120 mOhms
30 us
20 us
8 V to 60 V
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS160HF & IPS161HF 1-Channel High-Side Switches

STMicroelectronics IPS160HF and IPS161HF 1-Channel High-Side Switches can drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS160HF offers an output current of 2.4A, while the IPS161HF provides 0.6A of output current.