IPS161H

STMicroelectronics
511-IPS161H
IPS161H

Mfr.:

Description:
Power Switch ICs - Power Distribution Single high-side switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,894

Stock:
1,894 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹280.47 ₹280.47
₹215.25 ₹2,152.50
₹198.47 ₹4,961.75
₹179.84 ₹17,984.00
₹170.52 ₹42,630.00
₹166.79 ₹83,395.00
₹158.41 ₹1,58,410.00
₹150.02 ₹3,00,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹289.79
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
700 mA
120 mOhms
30 us
20 us
8 V to 60 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-12
IPS161H
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Unit Weight: 113 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS161H Single High-Side Switches

STMicroelectronics IPS161H Single High-Side Switches are monolithic devices that drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS161H are specifically designed to match the safety integrity level (SIL) applications.