KIT24OPAMP

STMicroelectronics
511-KIT24OPAMP
KIT24OPAMP

Mfr.:

Description:
Amplifier IC Development Tools High-performance Op Amps Sample Kit

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹996.09 ₹996.09

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:
Development Kits
Operational Amplifiers
5 V to 36 V
Bulk
Brand: STMicroelectronics
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75 g
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KIT24OPAMP High-Performance Op Amp Sample Kit

STMicroelectronics KIT24OPAMP High-Performance Op Amp Sample Kit provides a selection of high-performance operational amplifiers, comparators, and current sense amplifiers. The included products meet precision, low-power, high-voltage, and space-saving requirements in industrial, automotive, and consumer markets. This portfolio operates from 1.5V to 44V and within -40°C to +125°C (typically). The STMicroelectronics KIT24OPAMP Sample Kit allows easy and fast integration of analog products inside signal conditioning, monitoring, and control solutions.