KITLDO0221

STMicroelectronics
511-KITLDO0221
KITLDO0221

Mfr.:

Description:
Power Management IC Development Tools High-performance LDO Sample Kit

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹874.96 ₹874.96

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
LDO Voltage Regulator
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 75 g
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
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KITLDO0221 High-Performance LDO Sample Kit

STMicroelectronics KITLDO0221 High-Performance LDO Sample Kit provides a selection of high-performance LDO regulators. The kit helps evaluate and promote the LDO product family. Optimal combinations of low-dropout voltage and quiescent current can be found for the highest efficiency design or dynamic performance for ideal transient responses or ripple rejection with low noise. All this is coupled with a choice of small form factor packages for size-sensitive applications to address all the major trends in the industry.