L165V

STMicroelectronics
511-L165V
L165V

Mfr.:

Description:
Operational Amplifiers - Op Amps 3A Hi-Gain Hi-Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
8 V/us
10 mV
1 uA
+/- 18 V
+/- 6 V
70 dB
Pentawatt-5
Through Hole
No Shutdown
- 40 C
+ 150 C
L165V
Tube
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 6 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.