L298HN

STMicroelectronics
511-L298HN
L298HN

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.93 ₹1,257.93
₹990.50 ₹9,905.00
₹917.82 ₹22,945.50
₹850.73 ₹85,073.00
₹815.33 ₹2,03,832.50
₹773.39 ₹3,86,695.00
₹746.37 ₹7,46,370.00
2,500 Quote

Similar Product

STMicroelectronics L298N
STMicroelectronics
Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
4 A
13 mA
- 25 C
+ 130 C
Through Hole
Multiwatt-15H
Tube
Brand: STMicroelectronics
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L298
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 46 V
Supply Voltage - Min: 4.8 V
Unit Weight: 5.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.