L387A

STMicroelectronics
511-L387A
L387A

Mfr.:

Description:
LDO Voltage Regulators 5V 0.4A Very LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
Pentawatt-5
5 V
550 mA
1 Output
Positive
15 mA
Fixed
- 55 C
+ 150 C
400 mV
L387
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 650 mV at 350 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 50 mV / V
Load Regulation: 60 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.