L4931CD33-TR

STMicroelectronics
511-L4931CD33-TR
L4931CD33-TR

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.25A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274
Can Dispatch Immediately
On Order:
5,000
Expected 20-07-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.59 ₹128.59
₹94.11 ₹941.10
₹84.51 ₹2,112.75
₹74.82 ₹7,482.00
₹70.26 ₹17,565.00
₹66.16 ₹33,080.00
₹63.55 ₹63,550.00
Full Reel (Order in multiples of 2500)
₹60.19 ₹1,50,475.00
₹57.96 ₹2,89,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
250 mA
1 Output
Positive
600 uA
4 V
20 V
Fixed
- 40 C
+ 125 C
400 mV
L4931
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 600 uA
Line Regulation: 18 mV
Load Regulation: 18 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.