L4931CZ50-AP

STMicroelectronics
511-L4931CZ50-AP
L4931CZ50-AP

Mfr.:

Description:
LDO Voltage Regulators 5.0V 0.25A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,356

Stock:
5,356 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78.27 ₹78.27
₹55.72 ₹557.20
₹50.22 ₹1,255.50
₹44.07 ₹4,407.00
₹41.09 ₹10,272.50
₹39.32 ₹19,660.00
₹37.92 ₹37,920.00
Full Ammo Pack (Order in multiples of 2000)
₹35.13 ₹70,260.00
₹34.48 ₹1,37,920.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
5 V
250 mA
1 Output
Positive
600 uA
4 V
20 V
Fixed
- 40 C
+ 125 C
400 mV
L4931
Ammo Pack
Brand: STMicroelectronics
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 600 uA
Line Regulation: 17.5 mV
Load Regulation: 15 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.