L4949EDTR-E

STMicroelectronics
511-L4949EDTR-E
L4949EDTR-E

Mfr.:

Description:
LDO Voltage Regulators 5V MULTIFUNCTION LDO

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 717

Stock:
717 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.27 ₹632.70
₹57.03 ₹1,425.75
₹50.22 ₹5,022.00
₹46.87 ₹11,717.50
₹44.91 ₹22,455.00
₹43.52 ₹43,520.00
Full Reel (Order in multiples of 2500)
₹41.28 ₹1,03,200.00
₹40.44 ₹2,02,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
200 uA
5 V
28 V
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q100
L4949ED-E
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Line Regulation: 20 mV
Load Regulation: 30 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Multifunction Low Drop Regulator
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.