L4973D3.3-013TR

STMicroelectronics
511-L4973D3.3-013TR
L4973D3.3-013TR

Mfr.:

Description:
Switching Voltage Regulators 3.3V 3.5A Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
1,000
Expected 21-12-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹411.86 ₹411.86
₹310.29 ₹3,102.90
₹285.13 ₹7,128.25
₹257.18 ₹25,718.00
₹244.13 ₹61,032.50
₹242.27 ₹1,21,135.00
Full Reel (Order in multiples of 1000)
₹225.50 ₹2,25,500.00
₹218.04 ₹4,36,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹466.83
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-20
Buck
3.36 V
3.5 A
1 Output
8 V
55 V
2.7 mA
100 kHz
- 40 C
+ 150 C
L4973
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 8 V to 55 V
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Step-Down
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.