L5050SDTR

STMicroelectronics
511-L5050SDTR
L5050SDTR

Mfr.:

Description:
LDO Voltage Regulators 5V Low Drop Linear Voltage Regulator for Automotive Application

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 349 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹118.34
₹85.45 ₹854.50
₹77.34 ₹1,933.50
₹68.30 ₹6,830.00
₹64.01 ₹16,002.50
₹61.41 ₹30,705.00
₹58.70 ₹58,700.00
Full Reel (Order in multiples of 2500)
₹56.93 ₹1,42,325.00
₹55.54 ₹2,77,700.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
5 V
50 mA
2 Output
Positive
50 uA
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
L5050SD
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L5050S & L5050SD 5V Low Dropout Voltage Regulators

STMicroelectronics L5050S and L5050SD 5V Low Dropout Voltage Regulators are suitable for automotive applications and are available in an SO-8 package. These STMicroelectronics LDOs deliver up to 50mA of load current and consume as little as 5µA of quiescent current with the device disabled. High output voltage accuracy (±2%) is kept over a wide temperature range and line and load variation. The enable feature allows output enabling or disabling. The maximum input voltage is 40V. The regulator output current is internally limited, and the device is protected against short-circuit, overload, and over-temperature conditions. In addition, only a low-value ceramic capacitor on output is required for stability.