L5973AD

STMicroelectronics
511-L5973AD
L5973AD

Mfr.:

Description:
Switching Voltage Regulators 1.235 to 35V Step-Dn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,116

Stock:
8,116 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹257.18 ₹257.18
₹189.16 ₹1,891.60
₹174.25 ₹4,356.25
₹156.54 ₹15,654.00
₹147.22 ₹36,805.00
₹144.43 ₹72,215.00
₹138.84 ₹1,38,840.00
₹134.18 ₹2,68,360.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8
Buck
1.235 V to 35 V
2 A
1 Output
4.4 V
36 V
2.7 mA
500 kHz
- 40 C
+ 150 C
L5973AD
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.