L5973D

STMicroelectronics
511-L5973D
L5973D

Mfr.:

Description:
Switching Voltage Regulators 1.235 to 35V Step-Dn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,980
Expected 31-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹213.38
₹161.20 ₹1,612.00
₹147.22 ₹3,680.50
₹126.72 ₹12,672.00
₹120.20 ₹30,050.00
₹116.48 ₹58,240.00
₹112.75 ₹1,12,750.00
₹105.29 ₹2,10,580.00
₹104.36 ₹4,17,440.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8
Buck
1.235 V to 35 V
2.5 A
1 Output
4.4 V
36 V
2.7 mA
250 kHz
- 40 C
+ 150 C
L5973D
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down
Unit Weight: 71 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.